
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.660 ($66.726) |
| 5+ | $58.130 ($63.943) |
| 10+ | $56.060 ($61.666) |
| 50+ | $55.300 ($60.830) |
Product Information
Product Overview
TGR-USB-65W-PD-UK-3P-C is a 3-port USB C charger (PD) with GaN technology for ultra-compact size. This range of next-generation USB chargers features power delivery. A 5-stage, intelligent multi-voltage charging solution which facilitates the fastest possible charging of your device where supported. This power delivery includes our 65W USB charger TGR-USB-65W-PD-UK-3P-C which is supplied complete with a 2 metre USB C to USB C cable featuring Power On LED. The unit meets the latest safety and efficiency legislation and is suitable for a wide range of applications. It features 3 ports (2 x USB C + 1 x USB A). Can charge iPhone, Samsung & Wide range of Smartphones, tablets, iPads and laptops including Apple, Acer, Asus, Lenovo, Dell, HP. USB 5 stage power delivery function for fast charging. It includes short-circuit, overpower, and overtemperature protection. Certified to UL CE SAA 62368.
- Input voltage range from 100 to 240V AC, efficiency is 80% min. nominal input
- Output USB C sockets 1 and 2 (stage 1) is 5V DC (min. 0A / max. 3A)
- Output USB C sockets 1 and 2 (stage 2) is 9V DC (min. 0A / max. 3A)
- Output USB C sockets 1 and 2 (stage 3) is 12V DC (min. 0A / max 3A)
- Output USB C sockets 1 and 2 (stage 4) is 15V DC (min. 0A / max 3A)
- Output USB C sockets 1 and 2 (stage 5) is 20V DC (min. 0A / max 3.25A)
- C1 (65W) + C2 (65W) + A1 (18W) (max 65W) total output power (each port separate)
- C1 + C2 (45W max) + A1 (18W) (max 63W) total output power (all ports in use)
- Dimension is 53 x 53 x 30.5mm, operating temperature range from 0°C to + 40°C
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
