Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTHORPE PRODUCTS
Manufacturer Part NoTP-30
Order Code3115379
Technical Datasheet
For Use With-
Accessory Type-
Product Range-
Product Overview
The TP-30 is a high-quality fully-adjustable Sensor Support Bracket for all types of barrel sensors. It is constructed from black nylon 66 with stainless steel fasteners and a zinc-plated knurled pin. It is supplied complete with a kit of parts to fit sensor diameters 4, 5, 12, 14, 18 and 30mm. Two M4 20mm zinc-plated cap head screws are supplied for fixing the bracket in position.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109