Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODISC
Manufacturer Part NoG4A01098C
Order Code47658402
Your Part Number
Technical Datasheet
27,501 total stock globally
Need more?
27501 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.160 ($1.276) |
Price for:Each
Minimum: 1
Multiple: 1
$1.16 ($1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG4A01098C
Order Code47658402
Technical Datasheet
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature98°C
Fuse TerminalsAxial Leaded
Holding Temperature83°C
Product Overview
The G4A01098C is a MICROTEMP® 10A/250VAC Thermal Cut-off or Thermal Fuse with 98°C functioning and 83°C holding temperatures, tin-plated copper case lead, silver-plated copper epoxy lead and axial leaded terminals. This G4-series fuse features highly reliable, non-resettable axial fuses. Provides protection against overheating by interrupting an electrical circuit when operating temperatures exceed the rated temperature of the cut-off. The leads have strain relief system to support a load of up to 3lbs. Offers an accurate, reliable solution for upper limit temperature protection.
- One-shot operation cuts off electrical power
- Low resistance
- Compact size
- Current interrupt capacity up to 25A at 250VAC
- 140°C Maximum operating temperature
Applications
Safety, Portable Devices, Industrial
Technical Specifications
Fuse Current
10A
Functioning Temperature
98°C
Holding Temperature
83°C
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
Technical Docs (2)
Alternatives for G4A01098C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011