Product Information
Product Overview
The TPS61041DBVR is a low power DC to DC boost converter in 5 pin SOT-23 package. This high frequency boost converter is dedicated for small to medium LCD bias supply and white LED backlight supplies. The TPS61041 is ideal to generate output voltages up to 28V from dual cell NiMH/NiCd or a single cell Li-Ion battery. It can also be used to generate standard 3.3V or 5V to 12V power conversions. The TPS61041 operates with a switching frequency up to 1MHz. This frequency allows use of small external components using ceramic as well as tantalum output capacitors. The device has an internal 250mA switch current limit offering lower output voltage ripple and allows use of a smaller form factor inductor for lower power applications. The low quiescent current (typically 28µA) together with an optimized control scheme allows device operation at very high efficiencies over the entire load current range.
- Input voltage range from 1.8V to 6V
- Adjustable output voltage range from 1.8V to 28V
- Up to 1MHz switching frequency
- 250mA internal switch current
- Shutdown current is typically 1µA
- Internal soft start
- Operating temperature range -40°C to 85°C
Applications
Power Management, LED Lighting, Consumer Electronics, Audio, Portable Devices
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
Boost (Step Up)
6V
250mA
5Pins
-
28V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
1.8V
250mA
SOT-23
Surface Mount
1.8V
1MHz
-40°C
-
-
SOT-23
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate