Product Information
Alternatives for TPS55340PWP
1 Product Found
Product Overview
The TPS55340PWP is a monolithic, non-synchronous, Switching Regulator with integrated 5A, 40V power switch. The device can be configured in several standard switching-regulator topologies, including boost, SEPIC and isolated flyback. The device has a wide input voltage range to support applications with input voltage from multicell batteries or regulated 3.3, 5, 12 and 24V power rails. The TPS55340PWP regulates the output voltage with current mode PWM (pulse width modulation) control and has an internal oscillator. The switching frequency of PWM is set by either an external resistor or by synchronizing to an external clock signal. The user can program the switching frequency from 100kHz to 1.2MHz. The device features a programmable soft-start function to limit inrush current during start-up and has other built-in protection features including cycle-by-cycle over-current limit and thermal shutdown.
- Internal 5A, 40V low-side MOSFET switch
- ±0.7% Reference voltage
- 0.5mA Operating quiescent current
- 2.7µA Shutdown supply current
- Fixed frequency current mode PWM control
- Frequency adjustable from 100kHz to 1.2MHz
- Synchronization capability to external clock
- Adjustable soft-start time
- Pulse skipping for higher efficiency at light loads
- Cycle-by-cycle current limit, thermal shutdown and UVLO protection
- Green product and no Sb/Br
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Adjustable
Boost, Flyback, SEPIC
32V
5A
14Pins
-
38V
-
150°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.9V
5A
HTSSOP
Surface Mount
2.9V
1.14MHz
-40°C
-
MSL 2 - 1 year
HTSSOP
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate