Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.450 ($2.695) |
Product Information
Product Overview
SN65HVD230DR is a 3.3V CAN transceiver with standby mode. This is intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. This device is designed for data rates up to 1MB per second (Mbps), and include many protection features providing device and CAN network robustness. The SN65HVD23x transceiver is designed for use with the Texas Instruments 3.3V µPs, MCUs and DSPs with CAN controllers, or with equivalent protocol controller devices. Suitable for industrial automation, control, sensors and drive systems, motor and robotic control, building and climate control (HVAC), telecom and basestation control and status, CAN bus standards such as CAN open, devicenet, and CAN kingdom applications.
- High input impedance allows for 120 nodes on a bus
- Operates with a single 3.3V supply
- Compatible With ISO 11898-2 standard
- Low power replacement for the PCA82C250 footprint
- Bus Pin ESD protection exceeds ±16kV HBM
- Adjustable driver transition times for improved emissions performance
- Low current standby mode– 370μA typical
- Designed for data rates(1) up to 1Mbps
- Thermal shutdown protection and open circuit Fail-Safe design
- 8 pin SOIC package, operating temperature range from -40°C to 85°C
Technical Specifications
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate