Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.290 ($12.419) |
Product Information
Product Overview
LM4562NA/NOPB is a dual high-performance, high-fidelity audio operational amplifier. This ultra-low distortion, low noise, high slew op-amp series optimized and fully specified for high-performance, high-fidelity applications. The LM4562 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LM4562 combines extremely low voltage noise density (2.7nV/√Hz) with vanishingly low THD+N APPLICATIONS (0.00003%) to easily satisfy the most demanding audio applications. Suitable for ultra high-quality audio amplification, high-fidelity preamplifiers, high-performance professional audio, high-fidelity active equalization and crossover networks, high-performance line drivers and receivers applications.
- Easily drives 600 ohm loads
- Optimized for superior audio signal fidelity
- Output short circuit protection
- Ultra low distortion
- PSRR and CMRR exceed 120dB (Typ)
- 45MHz min gain bandwidth product
- ±15V/μs (min) slew rate
- Supply voltage range from ±2.5V to ±17V
- 8 pin PDIP package
- Temperature range from -40°C to 85°C
Technical Specifications
2Channels
20V/µs
-
10nA
85°C
-
20V/µs
55MHz
8Pins
100µV
-40°C
-
10MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate