
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $219.880 ($241.868) |
Product Information
Product Overview
The TESTO 108 is a waterproof digital food thermometer. It is used for carrying out temperature checks in the food industry. The Testo 108 is used for digital food thermometer for measuring temperatures for super fast spot checks and reliable results during food production, processing and storage. It is ideal for use during transport or storage of food, in restaurants, canteen kitchens or system catering. The Testo 108 waterproof food thermometer enables to integrate temperature measurements effortlessly into daily routine while making sure that the quality of food complies with HACCP regulations. TC type K (NiCr-Ni) measuring range from -50 to +300°C (±0.5°C (-30 to 70°C) accuracy, 0.1°C resolution), TC type T (Cu-CuNi) measuring range from -50 to +300°C (±0.5°C (-30 to +70°C) accuracy, 0.1°C resolution). It performs monitoring of product temperatures, temperature checks in incoming goods and temperature check during storage.
- Digital food thermometer also waterproof with connected probe sensor (IP67 protected)
- HACCP, EN 13485 compliant, instrument and probe waterproof (IP67
- Fast, reliable device, one-line LCD display with status line
- Ideal for all sectors of food industry, from buying to transport, storage to production & control
- Protective soft case and type T thermocouple probe sensor
- Super fast measurements, super reliable readings
- Easy to use with self-explanatory keys and large, easy to read display
- Hygienic, soft case and food thermometer/sensor can be easily cleaned under running water
- ABS/ABS-PC fibre glass (10%) housing
- Ease of operation and use, can be used universally, 2 measurements per second measuring rate
Applications
Test & Measurement
Contents
Testo 108 digital food thermometer (thermocouple type T and K), Probe temperature sensor type T, Soft case, Calibration protocol, 3x AAA batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-50°C to +300°C
-
108 Series
-
-
To Be Advised
Technical Docs (2)
Alternatives for TESTO 108
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
