Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 608-H1
Order Code369579702
Also Known As0560 6081
Your Part Number
Technical Datasheet
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $157.700 ($173.470) |
Price for:Each
Minimum: 1
Multiple: 1
$157.70 ($173.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 608-H1
Order Code369579702
Also Known As0560 6081
Technical Datasheet
Humidity Range10% to 95% Relative Humidity
Accuracy3%
Resolution (°C)0.1°C
External Height111mm
External Width90mm
External Depth40mm
Product Range-
Product Overview
0560 6081 is a Testo 608-H1 low-budget hygrometer that continuously measures humidity, temperature and dewpoint. The large display is easily legible even at a distance, the suspension and standing fixtures allow flexible positioning on a table or the wall. Testo 608 has a max/min value display and a battery monitor. Due to the long-term stable sensor, you can rely on correct measurement results even after years.
- 18s measuring rate
- Continuous indoor climate monitoring
- ABS housing
- Dimension is 111 x 90 x 40mm
Contents
Testo 608-H1 thermohygrometer humidity/dewpoint/temperature, 9V PP3 Battery.
Technical Specifications
Humidity Range
10% to 95% Relative Humidity
Resolution (°C)
0.1°C
External Width
90mm
Product Range
-
Accuracy
3%
External Height
111mm
External Depth
40mm
Alternatives for TESTO 608-H1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26