Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200.560 ($220.616) |
Price for:Each
Minimum: 1
Multiple: 1
$200.56 ($220.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0636 9730
Order Code4469917
Technical Datasheet
Accessory TypeHumidity/Temperature Probe Head
For Use WithTesto 440 dP/Air Velocity & IAQ Meter Humidity Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0636 9730 is a humidity and temperature probe head. Intuitive technology provides a parallel determination of relative humidity and air temperature in indoor areas for long-term measurements as well. Offers a precise measuring range of 0 to 100% RH/-4 to 158°F with a measuring accuracy of ±2% RH/±39.5°F.
- Measuring range from -20 to +70°C(temperature - NTC), 0 to 100%RH(humidity - capacitive)
- Dimension is 160 x 28 x 28mm
- Operating temperature range from -20 to +70°C
- 12mm diameter probe shaft, 140mm length probe shaft
Technical Specifications
Accessory Type
Humidity/Temperature Probe Head
Product Range
-
For Use With
Testo 440 dP/Air Velocity & IAQ Meter Humidity Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
