Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,422.960 ($1,565.256) |
Price for:Each
Minimum: 1
Multiple: 1
$1,422.96 ($1,565.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 9370
Order Code4469913
Technical Datasheet
Accessory TypeHigh-Precision Vane Probe Head with Temperature Sensor
For Use WithTesto 440 Digital Air Velocity Meter Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0635 9370 is a high-precision 100mm vane probe head including temperature sensor. Intuitive technology provides a parallel determination of air velocity, volume flow, and air temperature. Precisely detects the smallest of air velocities from as little as 0.1 m/s, making it ideal for laminar flow measurements in cleanrooms.
- Precise: detects the smallest air velocities from as little as +0.1 m/s
- Probe head is easy to attach to the Bluetooth/cable handle/extendable telescope (sold separately)
- Intelligent calibration concept: only send in the probe head for calibration
- Measuring range from -4 to 158°F(temp-NTC), 19.7 to 2953fpm (0.1 to 15m/s)(Velocity/Volume Flow)
- Operating temperature range from -4 to 158°F (-20 to 70°C)
- Dimension is 180 x 105 x 46mm
Contents
High-precision vane probe head, Calibration protocol, Bracket.
Technical Specifications
Accessory Type
High-Precision Vane Probe Head with Temperature Sensor
Product Range
-
For Use With
Testo 440 Digital Air Velocity Meter Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5