Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 0960Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4531500 |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $322.800 ($355.080) |
Price for:Each
Minimum: 1
Multiple: 1
$322.80 ($355.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 0960Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4531500 |
| Technical Datasheet | |
| Accessory Type | Extendable Telescope |
| For Use With | Testo 440 Digital Air Velocity Meter Probes |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
0554 0960 is a extendable telescope (up to 1m in length) for flow probes with universal handle including 90° angle. The extendable telescope with easy-to-read scaling makes it easier to carry out measurements in ventilation ducts. With the supplied 90° angle, you can even carry out convenient measurements at ceiling outlets. Use the handle adapter to attach the telescope to air velocity probes with a universal handle with Bluetooth® or cable.
- Includes 90° angle for convenient measurement with 100 mm vane at ceiling outlets
- Sturdy and non-rotatable
- Dimension is angle: 65 x 65 x 15mm, telescope: 375 x 17 x 16mm
Notes
Please note that you need the handle adapter (order number 0554 2160) to use the telescope in conjunction with the universal handle.
Technical Specifications
| Accessory Type | Extendable Telescope |
|---|---|
| Product Range | - |
| For Use With | Testo 440 Digital Air Velocity Meter Probes |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90269000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .27 |
