
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 0660Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4531496 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $840.130 ($924.143) |
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 0660Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4531496 |
| Technical Datasheet | |
| Accessory Type | Control and Calibration Set |
| For Use With | Testo 440 Digital Air Velocity Meter Probes |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
0554 0660 is a control and calibration kit for Testo humidity probes with two containers as well as solutions LiCl (11.3 %RH) and NaCl (75.3 %RH). A defined humidity is generated in the two special containers with the aid of saline solutions (11.3 %RH and 75.3 %RH). The humidity probe is screwed into the first measuring chamber for testing and is thus exposed to the defined relative humidity. After an acclimatization time, a stable humidity is reached and the display value of the measuring instrument can be compared with it. The probe is then screwed into the second measuring chamber and the process is repeated.
- Ideal for controlling and calibrating humidity probes at 11.3 %RH and 75.3 %RH
- No additional reference instrument or software required
- High-precision reference measurement due to saturated saline solution
Technical Specifications
| Accessory Type | Control and Calibration Set |
|---|---|
| Product Range | - |
| For Use With | Testo 440 Digital Air Velocity Meter Probes |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90269000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32 |
