Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTEC
Manufacturer Part NoTT-LX 312Copy
Manufacturer Standard Lead Time5 weeks
Order Code445774501
Your Part Number
115 total stock globally
Need more?
115 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.100 ($43.010) |
Price for:Each
Minimum: 1
Multiple: 1
$39.10 ($43.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TT-LX 312 is a 10MHz/150MHz bandwidth, x1/x10 attenuation low frequency oscilloscope probe. Use only with oscilloscopes that have BNC with 1Mohminput and connected to an earth ground. Do not connect the probe reference lead to any point which is at a potential other than earth ground.
- Rise time is 35ns(1.1), 2.3ns(10.1)
- Input resistance of 1Mohm(x1), 10Mohm (x10)
- Input capacitance of 42pF (x1), 13pF (x10)
- Compensation range 8-25pF(x10)
- 1.2m nominal cable length
- Maximum operating temperature range from 0°C to +50°C
Technical Specifications
Bandwidth
150MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
