Print Page
265 total stock globally
Need more?
265 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.850 ($14.135) |
Price for:Each
Minimum: 1
Multiple: 1
$12.85 ($14.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No51571-00001-00
Order Code177582302
Product Range51571
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialNon-Woven
Tape ColourClear
Total Tape Thickness6.3 mil (0.16 mm)
Product Range51571
Product Overview
- tesa® 51571 double sided non woven tape
- Used for permanent mounting of metal and plastic materials
- Very thick layer of adhesive bonds extremely well on uneven surfaces
- Very high initial bond
- Used for mounting of evaporator plates in the production of refrigerators
- Synthetic rubber adhesive
- 80°C temperature resistance short term, 40 °C temperature resistance long term
- Very good fogging
- Good tack and humidity resistance
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Clear
Product Range
51571
Tape Backing Material
Non-Woven
Total Tape Thickness
6.3 mil (0.16 mm)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335
Product traceability