Print Page
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.240 ($26.664) |
Price for:Each
Minimum: 1
Multiple: 1
$24.24 ($26.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No4591 50MMCopy
Manufacturer Standard Lead Time7 weeks
Order Code177578701
Product Range4591
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape Colour-
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4591
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4591 general purpose cross filament tape
- Bidirectional filament tape based on glass filaments laminated to polyester film
- Combines good longitudinal tensile strength with very low elongation
- Synthetic rubber adhesive ensures secure bond to various substrates
- Tape also exhibits excellent adhesion to a variety of corrugated and solid board surfaces
- Tear resistant
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
-
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
4591
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391

