Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TEN01094Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 349855901 |
| Your Part Number | |
| Technical Datasheet |
15 total stock globally
381 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.440 ($4.884) |
Price for:1 Set
Minimum: 1
Multiple: 1
$4.44 ($4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TEN01094Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 349855901 |
| Technical Datasheet | |
| Test Connector Type A | 2mm Banana Plug, Shrouded |
| Test Connector Type B | Probe |
| Voltage Rating | 1kV |
| Current Rating | 10A |
| Insulator Colour | Black, Red |
| Lead Length - Metric | 1.2m |
| Lead Length - Imperial | 3.9ft |
| No. of Test Leads | 2 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A pair of test leads with shrouded, right angled 4mm plug connections and comfort grip probes with finger barriers with probe tips manufactured from hard alloy to prolong service life.
- Rating: EN 61010 CAT III 1000V/ CAT IV 600V
- Current rating: 10A
- Length: 1.2m
Technical Specifications
| Test Connector Type A | 2mm Banana Plug, Shrouded |
|---|---|
| Voltage Rating | 1kV |
| Insulator Colour | Black, Red |
| Lead Length - Imperial | 3.9ft |
| Product Range | - |
| Test Connector Type B | Probe |
|---|---|
| Current Rating | 10A |
| Lead Length - Metric | 1.2m |
| No. of Test Leads | 2 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .095 |
