Print Page
Image is for illustrative purposes only. Please refer to product description.

9 total stock globally
7 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.285 ($180.7135) |
Price for:Each
Minimum: 1
Multiple: 1
$164.28 ($180.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01053
Order Code337531901
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage200V to 1kV
Insulation Testing Resistance200Mohm to 2Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height200mm
External Width92mm
External Depth50mm
Weight700g
Product Range-
SVHCTo Be Advised
Product Overview
TEN01053 is a 1000V digital insulation and continuity tester. It includes measurement ranges are 200 ohm, 200Kohm, 200Mohm/250V, 200Mohm/500V, 2000Mohm/1000V, 750V/ACV, 1000V/DCV. The low battery symbol is displayed when the battery voltage drop below the operating voltage.
- Large LCD, dual display with backlight
- 250V/500V/1000V test voltage selection for MR testing
- AC/DC voltage measurement, low R function for testing connections
- Data hold, large ‘Test’ button and output voltage lock
- Continuity buzzer, over range indication, low battery warning
- Installation categories III, pollution degree 2, altitude up to 2000meters
- Indoor use only, relatively humidity 80% max
- 2.5 times per second sampling rate, automatic zero adjustment
- Number 1 of highest digit is displayed, DC9V (6x1.5V Size “AA” battery or Equivalent) power source
- Operating temperature range from 0°C to +40°C, dimension (Lx W x H) is 200 × 92 × 50mm
Contents
Tester, Test leads, 6x AA batteries, Hard plastic carry case.
Notes
Indoor use only
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
200Mohm to 2Gohm
Operating Temperature Max
40°C
External Width
92mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
200V to 1kV
Operating Temperature Min
0°C
External Height
200mm
External Depth
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
