Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TEN01014Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 349855501 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.160 ($2.376) |
Price for:Each
Minimum: 1
Multiple: 1
$2.16 ($2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TEN01014Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 349855501 |
| Technical Datasheet | |
| Test Connector Type A | 4mm Banana Plug |
| Test Connector Type B | Crocodile Clip |
| Voltage Rating | 30V |
| Current Rating | - |
| Insulator Colour | Black, Red |
| Lead Length - Metric | 800mm |
| Lead Length - Imperial | 2.6ft |
| No. of Test Leads | 2 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
4mm banana plugs to crocodile clips. Supplied in red and black pairs.
- Voltage rating: 30V AC, 60V DC
- Length: approx. 850mm
Technical Specifications
| Test Connector Type A | 4mm Banana Plug |
|---|---|
| Voltage Rating | 30V |
| Insulator Colour | Black, Red |
| Lead Length - Imperial | 2.6ft |
| Product Range | - |
| Test Connector Type B | Crocodile Clip |
|---|---|
| Current Rating | - |
| Lead Length - Metric | 800mm |
| No. of Test Leads | 2 |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for TEN01014
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
