Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoJR9231/0.8M (TEN01012)Copy
Manufacturer Standard Lead Time22 weeks
Order Code349855601
Your Part Number
6,674 total stock globally
Need more?
6,674 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.680 ($2.948) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$2.68 ($2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Test leads terminating in insulated crocodile clips.
- Supplied in pairs (red and black)
- Voltage rating: 30V AC, 60V DC
Technical Specifications
Test Connector Type A
Crocodile Clip
Current Rating
-
Lead Length - Imperial
31.5"
Voltage Rating
30V
Lead Length - Metric
800mm
No. of Test Leads
4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
