Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoCP-09Copy
Manufacturer Standard Lead Time24 weeks
Order Code100303601
Your Part Number
28 total stock globally
45 more incoming. You can reserve stock now
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.930 ($19.723) |
Price for:Each
Minimum: 1
Multiple: 1
$17.93 ($19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoCP-09Copy
Manufacturer Standard Lead Time24 weeks
Order Code100303601
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min-
For Use WithMultimeters
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Extends the current ranges for all multimeters
- 200A AC current
- Clamp-on adaptor with voltage output
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
200A
For Use With
Multimeters
SVHC
No SVHC (17-Dec-2014)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
