Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-9485Copy
Order Code2099732
Technical Datasheet
DMM FunctionsCurrent, Voltage, Frequency, Resistance
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A professional digital clamp meter that is perfect for any industry. Measures AC/DC voltage, AC/DC current, Resistance, and Frequency.
- 3999 count display
- Backlit LCD
- Analogue bar graph
- Peak Min/Max mode
- Auto power off
- Low battery indicator
- 2-1/8" (55mm) jaw capacity
- True RMS AC measurement
- Tests diodes and continuity
- Data hold
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Battery, test lead, and protective hard case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.389806
