Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-9480Copy
Order Code2099730
Technical Datasheet
Current Measure AC Max-
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max28mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tenma 72-9480 Digital Clamp Multimeter
- 3999 Max display
- Auto ranging
- 28mm Jaw capacity
- Diode
- Auto power off
- Continuity buzzer
- Low battery indication
- Data hold
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Battery, Test Lead, Carrying Bag, Point Contact Temperature Probe.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
DC Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
28mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
-
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
