Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-8705Copy
Order Code1836059
Also Known AsGTIN UPC EAN: 640522695331
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-8705Copy
Order Code1836059
Also Known AsGTIN UPC EAN: 640522695331
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth50MHz
Sampling Rate1GSPS
Display Memory Depth25 kpts
Calculated Rise Time7ns
Scope Display TypeLCD Colour
Kit ContentsOne Probe Per Channel (1:1, 10:1 Switchable), PC Communication Software, UT-D05 USB Cable
Manufacturer Warranty-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Brilliant 7" high resolution widescreen LCD, intuitive controls, and compact size makes using the Tenma 72-8705 oscilloscope a pleasure.
- Dual analogue channels
- 8-bit A/D converter
- Automatic waveform and status configuration
- USB connectivity and storage
- 6 digits trigger frequency counter
- Automatic cursor tracing
- Multiple waveform math functions
- Edge, pulse, and alternative trigger functions
Applications
Maintenance & Repair, Test & Measurement
Contents
(2) 1:1/10:1 probes, User manual, USB cable, Software, UK and Euro mains.
Technical Specifications
Product Range
-
Bandwidth
50MHz
Display Memory Depth
25 kpts
Scope Display Type
LCD Colour
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
7ns
Kit Contents
One Probe Per Channel (1:1, 10:1 Switchable), PC Communication Software, UT-D05 USB Cable
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
