Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-8690Copy
Order Code1836056
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating-
Supply Voltage Min198VAC
Supply Voltage Max242VAC
Manufacturer Warranty-
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
An affordable dual output power supply unit which offers a 0V to 32V adjustable voltage output, alongside an adjustable 0A to 3A current output. Easily connect to the unit through the adaptors on the openly spaced user friendly front panel.
- Series or parallel operation
- Current limitation
- Auto switching between voltage and current operation
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
242VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
198VAC
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7
