Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-505.
Order Code4908338
Also Known AsGTIN UPC EAN: 640522694129
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
- Wide frequency range
- Sine and square wave output
- Sync output
- Variable amplitude
- Output attenuator (-20dB)
- 600ohm output impedance
- Low battery indicator
Applications
Audio, Test & Measurement, Maintenance & Repair
Contents
Owners manual, 9V battery and test leads
Technical Specifications
External Height
21mm
External Depth
150mm
External Width
82mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28