Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $557.750 ($613.525) |
Price for:Each
Minimum: 1
Multiple: 1
$557.75 ($613.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-3555
Order Code266718802
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product Range-
Bandwidth25MHz
Signal Generator ModulationAM, ASK, Burst, FM, FSK, PM, PWM, Sweep
Manufacturer Warranty1 Year
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Function/arbitrary waveform generator with 4.3" TFT LCD display (480 x 272).
- CAT II 300V safety standards
- 6 digit high precision frequency meter compatible with TTL level signal
- Easy to use operating panel
- USB device and USB host interface
- Sine, square, ramp, triangle, pulse, noise, DC, arb supported waveforms
- 25MHz sine wave output, down to 1μHz resolution for full frequency range
- 125MS/s max sample rate, 14bits vertical resolution and 8Kpts max arbitrary memory depth
- 5MHz pulse waveform with adjustable rise and fall time and duty cycle
- Powered by 100-240VAC (50Hz/60Hz)
- 12-month limited warranty *view Terms & Conditions for details
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement
Contents
Function generator, BNC cable, Power cord, USB cable, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
-
Signal Generator Modulation
AM, ASK, Burst, FM, FSK, PM, PWM, Sweep
Plug Type
EU, UK
No. of Channels
2 Channel
Bandwidth
25MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2