Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-2680Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 252347701 |
| Your Part Number | |
| Technical Datasheet |
60 total stock globally
Need more?
45 Delivery in 10-14 Business Days(US stock)
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $262.400 ($288.640) |
Price for:Each
Minimum: 1
Multiple: 1
$262.40 ($288.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-2680Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 252347701 |
| Technical Datasheet | |
| Calibration Type | Sound |
| External Height | - |
| External Width | - |
| External Depth | - |
| Accuracy | - |
| Weight | 350g |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 72-2680 from Tenma is a sound level calibrator. It is a useful tool to calibrate the sound level meter. It is supplied with two alkaline type, DC 9V batteries (006P, MN1604 PP3).
- Frequency of 1000Hz (±5% tolerance)
- Sound pressure level range from 94dB and 114dB
- 0.5 inch or 1 inch microphone and built-in battery test indicator
- Operating temperature range from 0°C to 50°C
- Dimension of 50x82mm (DxH)
- Weight of 350g (including batteries)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-2680 sound level calibrator, 0.5inch mic adapter, Adjustable screw driver, Instruction manual, Carrying case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Calibration Type | Sound |
|---|---|
| External Width | - |
| Accuracy | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| External Height | - |
|---|---|
| External Depth | - |
| Weight | 350g |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
