Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-2620Copy
Order Code2499517
Technical Datasheet
Product Range-
Scope Channels1 Channel
Bandwidth16MHz
Sampling Rate80MSPS
Display Memory Depth-
Calculated Rise Time-
Scope Display TypeLCD Monochrome
Kit ContentsOscilloscope, Batteries, Test Lead, Crocodile Clip, USB , PC Software CD, BNC Probe, Manual
Manufacturer Warranty1 Year
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
A scopemeter with a small, lightweight design that provides all of the features of a bench top oscilloscope as well as multimeter functions.
- 4000 Count multimeter function to test voltage, current, resistance capacitance and frequency
- Auto range multimeter
- Diode test and continuity buzzer
- 60x60mm Monochrome display
- USB interface
- LCD backlight
- Auto power off function
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Bandwidth
16MHz
Display Memory Depth
-
Scope Display Type
LCD Monochrome
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Scope Channels
1 Channel
Sampling Rate
80MSPS
Calculated Rise Time
-
Kit Contents
Oscilloscope, Batteries, Test Lead, Crocodile Clip, USB , PC Software CD, BNC Probe, Manual
Plug Type
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39
