Print Page
Image is for illustrative purposes only. Please refer to product description.
73 total stock globally
Need more?
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.370 ($174.207) |
Price for:Each
Minimum: 1
Multiple: 1
$158.37 ($174.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14630
Order Code305093702
Technical Datasheet
No. of Digits4.5
DMM Connectivity-
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max200Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Manual ranging multimeter with a large LCD screen and 20,000 counts display.
- Measure AC/DC voltage, AC/DC current, resistance, frequency, temperature and capacitance
- Diode test and continuity buzzer, transistor test
- 19999 display count
- Data hold function
- Low battery Indication
- Input impedance for DC voltage around 10Mohm
- LCD Backlight
Applications
Test & Measurement, Electronics Design, Laboratory, Hobby & Education
Contents
Bench top digital multimeter, Battery, Test lead, Alligator clip, Point contact temperature probe, Multi-purpose socket, 220VAC50Hz power adapter (UK/EU).
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
10A
Resistance Measure Max
200Mohm
Current Measure DC Max
10A
Manufacturer Warranty
1 Year
Plug Type
EU, UK
DMM Connectivity
-
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5