Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13430Copy
Manufacturer Standard Lead Time19 weeks
Order Code288738501
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.470 ($30.217) |
Price for:Each
Minimum: 1
Multiple: 1
$27.47 ($30.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13430Copy
Manufacturer Standard Lead Time19 weeks
Order Code288738501
Technical Datasheet
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionAuto, Manual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max200Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
72-13430 is a palm size digital multimeter. This new generation of palm size multimeter redefines the performance standards for entry-level digital multimeters. This model ensures that users can work safely in CAT II 250V environments.
- Clear LCD display
- Equipped with comfortable protective cover, test probe holder
- 2meters drop test, precision protection
- Loud buzzer sound, auto power off and auto backlight off
- Knobs shift smoothly, in-line with ergonomics
- ETL certified
- 1999 count display, auto range selection
- Size is 5.28inch (134mm) × 3.03inch (77mm) × 1.85inch (47mm)
- Temperature range from -40°C to 1000°C, powered by AAA 1.5V × 2 battery
- 2 year warranty
Contents
Multimeter, Batteries, English manual, Test leads, Protective case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
250V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Resistance Measure Max
200Mohm
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
