Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No24490622Copy
Order Code2449149
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 24490622 from Tenma is a surface mount rework station. This is a microprocessor controlled ESD safe unit which has fast heating response, easy to adjust temperature and airflow control with digital display, built-in temperature sensor that aids in providing stable (temperature) measurements, built-in thermal protector and integrated airflow gauge for precise airflow level adjustment. This rework station is compatible with various types of air nozzles to meet different repairing requirements.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Contents
4 Pieces air nozzles, Hot air gun holder, IC popper, UK and Euro power cord, Vacuum suction pen, Instruction manual, Multi-angled vice.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1
