Print Page
Image is for illustrative purposes only. Please refer to product description.
26 total stock globally
2 more incoming. You can reserve stock now
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.680 ($7.348) |
Price for:Each
Minimum: 1
Multiple: 1
$6.68 ($7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10154
Order Code238186002
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Chisel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21-10152 is a 45° Chisel Soldering Iron Tip used with 21-10115, 21-10120, 21-10130 and 21-21310 soldering stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Tenma 21-10115, 21-10120, 21-10130 & 21-21310 Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Chisel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006