Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-10144
Order Code206263702
Also Known AsGTIN UPC EAN: 640522692361
Your Part Number
Technical Datasheet
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.990 ($43.989) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$39.99 ($43.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 21-10144 is a 1.6mm Small Chisel Soldering Tip made of copper and alloy iron coated iron tips perform excellent on temperature between 360 and 380°C. It can only work 4 to 5 hours if tips continuously get heated up beyond 450°C and chrome layer will lose effect if temperature is up to 500°C. It is suitable for use with 21-10115, 21-10120 and 21-10130 soldering stations.
- 0.3μm Alloy iron coating thickness
- 0.2μm Chrome and nickel coating thickness
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Tenma 21-10115, 21-10120, & 21-10130 Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (2)
Alternatives for 21-10144
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06