Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-10130 + SOLDERCopy |
| Order Code | 2334326 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-10130 + SOLDERCopy |
| Order Code | 2334326 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | Soldering & Rework Station, Solder Wire, Micro Cutter, Tweezers, Desoldering Pump |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The 21-10130 + SOLDER is a Soldering Station Kit. Advanced integrated computer provides outstanding thermo-control and thermo-stability for precise temperature control. High flow diaphragm pump is suitable for a variety of nozzles to desolder SMD components.
- Dual LCD displays the working and parameter temperatures
- Quick-to-temp power up
- Automatic shut-off and sleep mode for safety and energy savings
- Convenient buttons on the hand piece allow instant adjustment of temperature and air volume
- Memory stores up to three air and temperature presets
Applications
Maintenance & Repair
Contents
Soldering and rework station, Solder wire, Micro cutter, Tweezers and Desoldering pump.
Technical Specifications
| Kit Contents | Soldering & Rework Station, Solder Wire, Micro Cutter, Tweezers, Desoldering Pump |
|---|---|
| SVHC | To Be Advised |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.6 |
