Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No10HA084Copy
Manufacturer Standard Lead Time23 weeks
Order Code100302401
Your Part Number
145 total stock globally
135 more incoming. You can reserve stock now
145 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.780 ($8.558) |
Price for:Each
Minimum: 1
Multiple: 1
$7.78 ($8.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No10HA084Copy
Manufacturer Standard Lead Time23 weeks
Order Code100302401
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 3ft test lead which incorporates a BNC plug and IC clips for use with a wide range of test and measurement equipment.
- Coloured leads for ease of use
Applications
Test & Measurement, System Monitoring, Communications & Networking, Sensing & Instrumentation
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 10HA084
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
