Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCY45Copy
Manufacturer Standard Lead Time13 weeks
Order Code2663492
Product RangeOsiSense XC Series
Your Part Number
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.190 ($29.909) |
| 5+ | $23.310 ($25.641) |
| 10+ | $21.280 ($23.408) |
| 20+ | $18.480 ($20.328) |
| 50+ | $18.120 ($19.932) |
Price for:Each
Minimum: 1
Multiple: 1
$27.19 ($29.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCY45Copy
Manufacturer Standard Lead Time13 weeks
Order Code2663492
Product RangeOsiSense XC Series
Technical Datasheet
IP / NEMA Rating-
Product RangeOsiSense XC Series
Product Overview
The ZCY45 is a Limit Switch Lever made of thermoplastic. This standard format positive opening lever has roller lever spring return operator and lateral approach. It is compatible with the XCKD, XCKP, XCKT and XCMD series switches. It can be associated to ZCE01 and ZCE05 heads.
- Green premium product
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial
Technical Specifications
For Use With
Telemecanique OsiSense XCKD, XCKP, XCKT & XCMD Series Limit Switches
Product Range
OsiSense XC Series
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022