Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY71
Order Code8730210
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.840 ($32.824) |
| 5+ | $29.250 ($32.175) |
| 10+ | $28.650 ($31.515) |
| 20+ | $28.050 ($30.855) |
| 50+ | $27.460 ($30.206) |
Price for:Each
Minimum: 1
Multiple: 1
$29.84 ($32.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY71
Order Code8730210
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithOsiswitch Limit Switches
IP / NEMA Rating-
Product RangeOsiSense XC Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZCKY71 is a Limit Switch Lever made of thermoplastic. This standard format lever features positive opening, lateral approach, stay put forked arm with rollers stay put. It is compatible with the XCKJ series switches and associated to ZCKE09 head.
- Green premium product
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial
Technical Specifications
For Use With
Osiswitch Limit Switches
Product Range
OsiSense XC Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03