Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY14
Order Code8730113
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.620 ($35.882) |
Price for:Each
Minimum: 1
Multiple: 1
$32.62 ($35.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY14
Order Code8730113
Technical Datasheet
For Use WithOsiswitch Limit Switches
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The ZCKY14 is a Limit Switch Lever made of steel. This standard format positive opening rotary lever features lateral approach. It is compatible with the XCKJ series switches. It can be associated to ZCKE05 head.
- 30° Cam switch actuation
- Green premium product
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial
Technical Specifications
For Use With
Osiswitch Limit Switches
Product Range
-
IP / NEMA Rating
Not Rated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031