Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKL1H7
Order Code2765911
Product RangeOsiSense XC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200.040 ($220.044) |
| 5+ | $194.450 ($213.895) |
| 10+ | $188.860 ($207.746) |
Price for:Each
Minimum: 1
Multiple: 1
$200.04 ($220.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKL1H7
Order Code2765911
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithSchneider XCKL Series Limit Switches
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
The ZCKL1H7 is a 2-pole Limit Switch Metal Body with 1NC + 1NO snap action silver plated contacts and screw clamp terminals. This ZCKL series switch body is suitable for OsiSense XC range products. It can associated with the ZCKD02, ZCKD05, ZCKD06, ZCKD08, ZCKD10, ZCKD109, ZCKD15, ZCKD16, ZCKD17, ZCKD21, ZCKD219, ZCKD23, ZCKD239, ZCKD41, ZCKD59, ZCKD81, ZCKD91 and ZCKD029 heads.
- Green premium product
- IP65 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Commercial
Technical Specifications
For Use With
Schneider XCKL Series Limit Switches
SVHC
To Be Advised
Product Range
OsiSense XC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208