Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZB4BP4
Order Code3053118
Product RangeHarmony XB4 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZB4BP4
Order Code3053118
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithHarmony pushbuttons and switches
IP / NEMA RatingIP65
Product RangeHarmony XB4 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZB4BP4 is a Ø22mm red round projecting Signalling Head for non-illuminated push-button. This head has chromium plated metal bezel and red projecting spring return unmarked clear boot operator. It is suitable for harmony XB4 switches.
- 5000000 Cycles mechanical durability
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
Harmony pushbuttons and switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2014)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032