Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFA983003COS
Order Code2835399
Product RangeXU Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $372.210 ($409.431) |
| 5+ | $366.840 ($403.524) |
| 10+ | $361.460 ($397.606) |
| 25+ | $356.080 ($391.688) |
| 50+ | $354.570 ($390.027) |
| 100+ | $347.480 ($382.228) |
Price for:Each
Minimum: 1
Multiple: 1
$372.21 ($409.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFA983003COS
Order Code2835399
Product RangeXU Series
Technical Datasheet
Sensing Range Max3mm
Sensing Distance Max3mm
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeXU Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Technical Specifications
Sensing Range Max
3mm
Sensor Output Type
NPN / PNP
Product Range
XU Series
Connection Method
M8 Connector
Supply Voltage DC Max
24V
Sensing Distance Max
3mm
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
24V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07