Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB5APANM12
Order Code2663092
Product RangeXU Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB5APANM12
Order Code2663092
Product RangeXU Series
Technical Datasheet
Sensing Range Max600mm
Sensing Distance Max600mm
Sensor Output TypePNP
Sensing MethodDiffuse
Product RangeXU Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
SVHCNo SVHC (17-Dec-2015)
Alternatives for XUB5APANM12
1 Product Found
Product Overview
The OsiSense XUB5A series plastic 0.6m sensing distance diffuse with adjustable sensitivity Photo-electric Sensor provides general purpose single mode function with simplicity through innovation.
- Diffuse system detection of object
- Diffuse system, background suppression, detection of object
- Reflex system (reflector accessory) detection of object
- Thru-beam system, on optical receiver detection of object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
600mm
Sensor Output Type
PNP
Product Range
XU Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Sensing Distance Max
600mm
Sensing Method
Diffuse
Connection Method
M12 Connector
Supply Voltage Min
12V
Supply Voltage Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034