Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCSDMC7902Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 427607301 |
| Your Part Number | |
| Technical Datasheet |
33 total stock globally
Need more?
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.790 ($174.669) |
Price for:Each
Minimum: 1
Multiple: 1
$158.79 ($174.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCSDMC7902Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 427607301 |
| Technical Datasheet |
Product Overview
The XCSDMC7902 is a double-pole double-throw (DPDT) Safety Interlock Switch with plastic body and thermoplastic PBT enclosure. This coded magnetic switch features 2NC staggered rhodium contacts and PVC pre-cabled electrical connection. This XCSDMC series compact rectangular interlock switch is suitable for use with the Preventa safety detection range products. It meets the EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508, CSA C22.2 No 14 standards.
- 10Ω Resistance across terminals
- 1200000 cycles Electrical durability
- 1000MΩ Insulation resistance
- IP67 and IP66 Protection rating
- -25 to 85°C Ambient air temperature range for operation
Applications
Industrial, Robotics, Automotive
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
