Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCSDMC5902Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 427605001 |
| Your Part Number | |
| Technical Datasheet |
48 total stock globally
5 more incoming. You can reserve stock now
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $145.060 ($159.566) |
Price for:Each
Minimum: 1
Multiple: 1
$145.06 ($159.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCSDMC5902Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 427605001 |
| Technical Datasheet |
Product Overview
The XCSDMC5902 from Telemecanique is a non contact safety interlock switch. It is a rectangular, compact design, pre wired coded magnetic switch. Confirming CSA C22-2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, EN 1088, ISO 14119 and UL 508 standards.
- 2m cable length
- 1NC + 1NO contact configuration
- Rated operational voltage is 24VDC
- Assured operating distance of 5mm
- Assured tripping distance 15mm
- Maximum switching voltage is 100VDC
- Rated operational current is 100A
Applications
Industrial, Power Management, Automation & Process Control, Security
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
