Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ110559H29
Order Code8729921
Product RangeOsiSense XC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $306.420 ($337.062) |
Price for:Each
Minimum: 1
Multiple: 1
$306.42 ($337.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ110559H29
Order Code8729921
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorAdjustable Rod Lever
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max-
Product RangeOsiSense XC Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Limit Switch Actuator
Adjustable Rod Lever
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
600V
Product Range
OsiSense XC Series
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.494