
| Manufacturer | TELEGESIS |
|---|---|
| Manufacturer Part No | ETRX2-PACopy |
| Order Code | 1606663 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TELEGESIS |
|---|---|
| Manufacturer Part No | ETRX2-PACopy |
| Order Code | 1606663 |
| Technical Datasheet | |
| Zigbee Protocol | IEEE 802.15.4 |
| Supply Voltage Range | 2.8V to 3.6V |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
ETRX2-PA is an Telegesis wireless mesh networking module with ember ZigBee technology with Integrated ceramic antenna. The Telegesis ETRX2-PA module is a power amplified 2.4GHz ISM band transceiver based on the ember EM250 single chip ZigBee/IEEE802.15.4 solution. The ETRX2-PA module allows extended range of operation by means of an integrated high efficiency power amplifier inserted in the Tx path. It has been designed to be integrated into any device without the need for RF experience and expertise. The form factor of the ETRX2-PA is identical to the ETRX2, so either module can be used depending on the range requirements of the particular application. utilising the EmberZNet meshing and self-healing stack, the ETRX2-PA enables you to add powerful wireless networking capability to your products and quickly bring them to market. The module's unique AT-style command line interface allows you to quickly integrate meshing radio technology without complex software engineering
- Small form factor, SMT module 37.5 x 20.5 x 3.2 mm
- Optional board-to-board or board-to-cable connector
- Integrated ceramic antenna
- XAP2b microcontroller with non intrusive debug interface (SIF)
- 128k flash and 5kbytes of SRAM
- UART interface with DMA, hardware I2C and SPI accessible with custom firmware
- Can act as ZigBee end device, router or coordinator
- 12 general-purpose I/O lines and 2 analogue inputs
- Supports 4 different power modes for extended battery life
- Hardware supported encryption (AES-128)
Applications
Wireless, Security, Building Automation, Industrial, RF Communications
Technical Specifications
| Zigbee Protocol | IEEE 802.15.4 |
|---|---|
| Product Range | - |
| Supply Voltage Range | 2.8V to 3.6V |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | 5A002.a.1.a |
| EU ECCN: | 5A002.a.1.a |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
