Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.100 ($61.710) |
| 5+ | $52.550 ($57.805) |
| 10+ | $49.330 ($54.263) |
| 25+ | $47.050 ($51.755) |
Price for:Each
Minimum: 1
Multiple: 1
$56.10 ($61.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part NoL09999B3605Copy
Order Code5132474
Technical Datasheet
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type B90° SMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.68"
Coaxial Cable Type
RG174
Connector Type B
90° SMA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
500mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01405
