Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.430 ($20.273) |
| 10+ | $15.860 ($17.446) |
| 25+ | $13.950 ($15.345) |
| 100+ | $13.040 ($14.344) |
| 250+ | $12.430 ($13.673) |
| 500+ | $11.920 ($13.112) |
Price for:Each
Minimum: 1
Multiple: 1
$18.43 ($20.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023750Copy
Order Code5132734
Technical Datasheet
Connector TypeR-TNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type02YS(ST)CY 1.4/3.7-50, 1.4/3.8 AF, CNT240, HPF240, LMR240, MRC240 AFB, TZC500 25, WCX240
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
R-TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
02YS(ST)CY 1.4/3.7-50, 1.4/3.8 AF, CNT240, HPF240, LMR240, MRC240 AFB, TZC500 25, WCX240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01548
