Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.020 ($8.822) |
| 10+ | $7.270 ($7.997) |
| 100+ | $6.770 ($7.447) |
| 250+ | $6.450 ($7.095) |
| 500+ | $6.240 ($6.864) |
| 1000+ | $6.000 ($6.600) |
Price for:Each
Minimum: 1
Multiple: 1
$8.02 ($8.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023626Copy
Order Code5132993
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max4GHz
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
BNC
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
